SA6-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.51.05000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.45.15000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.62.18000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.76.46000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.104.34000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.87.22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: Fr.56.22000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 18
Unit Price: Fr.55.70000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.16.22000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.13.30000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.14.27000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.29.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: Fr.29.10000
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: Fr.127.80800
Datasheet
SA6-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA6-08

DigiKey Part Number
5328-SA6-08-ND
Manufacturer
Manufacturer Product Number
SA6-08
Description
FXD ATTN PLUG-JACK SMA SS 1.3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.32.36000Fr.32.36
Manufacturers Standard Package
Unit Price without VAT:Fr.32.36000
Unit Price with VAT:Fr.34.98116