
SC4251 | |
|---|---|
DigiKey Part Number | 5328-SC4251-ND |
Manufacturer | |
Manufacturer Product Number | SC4251 |
Description | CONN PLUG SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN4415 | Fairview Microwave | 0 | 5328-FMCN4415-ND | Fr.42.76000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.77000 | Fr.8.77 |
| Unit Price without VAT: | Fr.8.77000 |
|---|---|
| Unit Price with VAT: | Fr.9.48037 |


