
SC4262 | |
|---|---|
DigiKey Part Number | 5328-SC4262-ND |
Manufacturer | |
Manufacturer Product Number | SC4262 |
Description | CONN PLUG CRIMP/SOLDER TNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141, 303, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Voltage Rating | 375 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.29.12000 | Fr.29.12 |
| 10 | Fr.24.75300 | Fr.247.53 |
| 25 | Fr.23.20440 | Fr.580.11 |
| 50 | Fr.22.09720 | Fr.1,104.86 |
| 100 | Fr.21.04360 | Fr.2,104.36 |
| 250 | Fr.19.72776 | Fr.4,931.94 |
| Unit Price without VAT: | Fr.29.12000 |
|---|---|
| Unit Price with VAT: | Fr.31.47872 |

