
SC6000 | |
|---|---|
DigiKey Part Number | 5328-SC6000-ND |
Manufacturer | |
Manufacturer Product Number | SC6000 |
Description | CONN PLUG CRIMP/SOLDER BNC |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group LMR-200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44843 | Pasternack | 0 | 6099-PE44843-ND | Fr.45.20000 | Parametric Equivalent |


