BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC6023

DigiKey Part Number
5328-SC6023-ND
Manufacturer
Manufacturer Product Number
SC6023
Description
CONN PLUG CRIMP/SOLDER BNC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
4 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Brass
Connector Type
Plug, Male Pin
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
Cable Group
RG-55, 142
Voltage Rating
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1,737
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.17.79000Fr.17.79
Manufacturers Standard Package
Unit Price without VAT:Fr.17.79000
Unit Price with VAT:Fr.19.23099