
SC6041 | |
|---|---|
DigiKey Part Number | 5328-SC6041-ND |
Manufacturer | |
Manufacturer Product Number | SC6041 |
Description | CONN PLUG CLAMP/SOLDER BNC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-8, 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.94000 | Fr.18.94 |
| Unit Price without VAT: | Fr.18.94000 |
|---|---|
| Unit Price with VAT: | Fr.20.47414 |

