
FMANOM1060 | |
---|---|
DigiKey Part Number | 5328-FMANOM1060-ND |
Manufacturer | |
Manufacturer Product Number | FMANOM1060 |
Description | ANTENNA TYPE N PLUG 2.4 MHZ-7.12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, Bluetooth, Wi-Fi, Zigbee™ Dome N Type Male Pole Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 4.762GHz | |
Frequency Range | 2.4GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 914.4mm | |
Termination | N Type Male | |
Ingress Protection | - | |
Mounting Type | Pole Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | 802.11ax, Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.369.70000 | Fr.369.70 |
10 | Fr.321.83700 | Fr.3,218.37 |
25 | Fr.309.89240 | Fr.7,747.31 |
Unit Price without VAT: | Fr.369.70000 |
---|---|
Unit Price with VAT: | Fr.399.64570 |