
SM3373 | |
|---|---|
DigiKey Part Number | 5328-SM3373-ND |
Manufacturer | |
Manufacturer Product Number | SM3373 |
Description | COAX ADAPT 2.92MM TO 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 3.5mm Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | 2.92mm (OS-2.9) Plug, Male Pin | |
Convert To (Adapter End) | 3.5mm Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 34 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polyphenylene Oxide (PPO) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.246.39000 | Fr.246.39 |
| 10 | Fr.209.47000 | Fr.2,094.70 |
| 25 | Fr.199.31000 | Fr.4,982.75 |
| Unit Price without VAT: | Fr.246.39000 |
|---|---|
| Unit Price with VAT: | Fr.266.34759 |

