
| SA18H-20 | |
|---|---|
| DigiKey Part Number | 5328-SA18H-20-ND | 
| Manufacturer | |
| Manufacturer Product Number | SA18H-20 | 
| Description | FXD ATTN PLUG-JACK SMA SS 1.35 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Attenuation Value | 20dB | |
| Frequency Range | 0 Hz ~ 18 GHz | |
| Power (Watts) | 2W | |
| Impedance | 50 Ohms | |
| Package / Case | SMA In-Line Module | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.97.85000 | Fr.97.85 | 
| 10 | Fr.83.17900 | Fr.831.79 | 
| 25 | Fr.77.97640 | Fr.1,949.41 | 
| 50 | Fr.74.25900 | Fr.3,712.95 | 
| 100 | Fr.72.59000 | Fr.7,259.00 | 
| Unit Price without VAT: | Fr.97.85000 | 
|---|---|
| Unit Price with VAT: | Fr.105.77585 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland