LR03 G07 (2S) is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Duracell Industrial Operations, Inc.
In Stock: 31,416
Unit Price: Fr.0.70000
Datasheet

Parametric Equivalent


Duracell Industrial Operations, Inc.
In Stock: 3,756
Unit Price: Fr.0.75000
Datasheet

Parametric Equivalent


ZEUS Battery Products
In Stock: 0
Unit Price: Fr.0.26938
Datasheet
LR03 G07 (2S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR03 G07 (2S)

DigiKey Part Number
SY633-ND
Manufacturer
Manufacturer Product Number
LR03 G07 (2S)
Description
BATTERY ALKALINE 1.5V AAA 2=2
Customer Reference
Detailed Description
AAA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.41" Dia x 1.75" H (10.5mm x 44.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
11 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes