
E56/24/19-3C91-G1000 | |
|---|---|
DigiKey Part Number | E56/24/19-3C91-G1000-ND |
Manufacturer | |
Manufacturer Product Number | E56/24/19-3C91-G1000 |
Description | FERRITE CORE E 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core E Type 2.209" (56.10mm) Length 0.740" (18.80mm) Width Diameter 0.929" (23.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 56 x 24 x 19 | |
Material | 3C91 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.929" (23.60mm) | |
Length | 2.209" (56.10mm) | |
Width | 0.740" (18.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.2.06210 | Fr.1,237.26 |
| Unit Price without VAT: | Fr.2.06210 |
|---|---|
| Unit Price with VAT: | Fr.2.22913 |


