
| RM6S/ILP-3C96-A630 | |
|---|---|
| DigiKey Part Number | 1779-RM6S/ILP-3C96-A630-ND | 
| Manufacturer | |
| Manufacturer Product Number | RM6S/ILP-3C96-A630 | 
| Description | Ferrite Misc | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Uncoated 3C96 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width 0.323" (8.20mm) Diameter 0.354" (9.00mm) Height | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ferroxcube | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Core Type | RM | |
| Supplier Device Package | RM 6 | |
| Material | 3C96 | |
| Diameter | 0.323" (8.20mm) | |
| Inductance Factor (Al) | 630 nH | |
| Tolerance | - | |
| Gap | Ungapped | |
| Core Factor (ΣI/A) mm⁻¹ | 0.58 | |
| Effective Length (le) mm | 21.8 | |
| Effective Area (Ae) mm² | 37.5 | |
| Minimum Core Cross Section (Amin) mm² | 31.2 | |
| Effective Magnetic Volume (Ve) mm³ | 820.0 | |
| Finish | Uncoated | |
| Height | 0.354" (9.00mm) | |
| Length | 0.701" (17.90mm) | |
| Width | 0.323" (8.20mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.44580 | Fr.891.60 | 
| Unit Price without VAT: | Fr.0.44580 | 
|---|---|
| Unit Price with VAT: | Fr.0.48191 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland