cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13.01.8.125.0000

DigiKey Part Number
2066-13.01.8.125.0000-ND
Manufacturer
Manufacturer Product Number
13.01.8.125.0000
Description
RELAY IMPULSE SPDT 16A 110-125V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay SPDT (1 Form C) 110 ~ 125VAC Coil DIN Rail
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-10°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
5Fr.44.35000Fr.221.75
Manufacturers Standard Package
Unit Price without VAT:Fr.44.35000
Unit Price with VAT:Fr.47.94235