48.P5.8.120.0060SPA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48.P5.8.120.0060SPA

DigiKey Part Number
2066-48.P5.8.120.0060SPA-ND
Manufacturer
Manufacturer Product Number
48.P5.8.120.0060SPA
Description
MASTERIN INTERFACE MODULE, DPDT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 120VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
90.5 mA
Coil Type
Non Latching
Features
Lighted Indicator, Varistor
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VAC
Must Release Voltage
24 VAC
Operate Time
7 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CE, CSA, cURus EAC, NF, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.16.81000Fr.16.81
Unit Price without VAT:Fr.16.81000
Unit Price with VAT:Fr.18.17161