
7S.14.8.230.4220 | |
|---|---|
DigiKey Part Number | 2066-7S.14.8.230.4220-ND |
Manufacturer | |
Manufacturer Product Number | 7S.14.8.230.4220 |
Description | SFTY RLY GUIDE 2NO+2NC 6A 230VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC | |
Contact Form | 4PST-2NO/2NC (2 Form A, 2 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 195 VAC | |
Must Release Voltage | 23 VAC | |
Operate Time | 12 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 11.8 mA | |
Coil Power | 1.2W | |
Coil Resistance | 19.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.130.72000 | Fr.130.72 |
| Unit Price without VAT: | Fr.130.72000 |
|---|---|
| Unit Price with VAT: | Fr.141.30832 |

