95.55.3SPA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Finder Relays, Inc.
In Stock: 105
Unit Price: Fr.6.46000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95.55.3SPA

DigiKey Part Number
2066-95.55.3SPA-ND
Manufacturer
Manufacturer Product Number
95.55.3SPA
Description
RLY SCKT 40/44 W/99.80+095.91.3
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finder Relays, Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Socket
Number of Positions
8
Mounting Type
DIN Rail
Termination Style
Spring Terminal
For Use With/Related Products
40.51, 40.52, 40.61 Relays
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes