S2D-24D2-0808-350-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2D-24D2-0808-350-P

DigiKey Part Number
775-S2D-24D2-0808-350-P-ND
Manufacturer
Coherent
Manufacturer Product Number
S2D-24D2-0808-350-P
Description
2D SILICON NANOSTAMP: HEXAGONAL
Customer Reference
Detailed Description
On “Silicon 0.327" (8.30mm)” X 0.315" (8.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coherent
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Number of Layers
1
Length
0.327" (8.30mm)
Width
0.315" (8.00mm)
Thickness - Theoretical
0.7mm
Size
-
Substrate
Silicon
Suspension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.