
SNS-C20-0808-350-D45-P | |
---|---|
DigiKey Part Number | 775-SNS-C20-0808-350-D45-P-ND |
Manufacturer | Coherent |
Manufacturer Product Number | SNS-C20-0808-350-D45-P |
Description | LINEAR SILICON NANOSTAMP: PERIOD |
Customer Reference | |
Detailed Description | On “Silicon 0.327" (8.30mm)” X 0.315" (8.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Layers | 1 | |
Length | 0.327" (8.30mm) | |
Width | 0.315" (8.00mm) | |
Thickness - Theoretical | 0.7mm | |
Size | - | |
Substrate | Silicon | |
Suspension | - | |
Base Product Number |