
SNS-C24-1212-110-P | |
---|---|
DigiKey Part Number | 775-SNS-C24-1212-110-P-ND |
Manufacturer | Coherent |
Manufacturer Product Number | SNS-C24-1212-110-P |
Description | LINEAR SILICON NANOSTAMP: PERIOD |
Customer Reference | |
Detailed Description | On “Silicon 0.492" (12.50mm)” X 0.492" (12.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coherent | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Layers | 1 | |
Length | 0.492" (12.50mm) | |
Width | 0.492" (12.50mm) | |
Thickness - Theoretical | 0.7mm | |
Size | - | |
Substrate | Silicon | |
Suspension | - | |
Base Product Number |