
BMR4631002/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4631002/001TR-ND - Tape & Reel (TR) 2166-BMR4631002/001CT-ND - Cut Tape (CT) 2166-BMR4631002/001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMR4631002/001 |
Description | DC DC CONVERTER 0.6-3.3V 66W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 66 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 94.8% | |
Mounting Type | Surface Mount | |
Package / Case | 15-SMD Module | |
Size / Dimension | 1.01" L x 0.54" W x 0.32" H (25.7mm x 13.8mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.13.79410 | Fr.1,379.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.37000 | Fr.15.37 |
| 5 | Fr.14.80600 | Fr.74.03 |
| 10 | Fr.14.56500 | Fr.145.65 |
| 25 | Fr.14.25400 | Fr.356.35 |
| 50 | Fr.14.02220 | Fr.701.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.63000 | Fr.14.63 |
| 5 | Fr.14.51600 | Fr.72.58 |
| 10 | Fr.14.40300 | Fr.144.03 |
| 25 | Fr.14.17880 | Fr.354.47 |
| 50 | Fr.13.50340 | Fr.675.17 |
| Unit Price without VAT: | Fr.14.63000 |
|---|---|
| Unit Price with VAT: | Fr.15.81503 |



