
BMR4580011/017 | |
|---|---|
DigiKey Part Number | 2166-BMR4580011/017-ND |
Manufacturer | |
Manufacturer Product Number | BMR4580011/017 |
Description | DC DC CONVERTER 12.45V 670W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter, Digital DC DC Converter 1 Output 12.45V 54.2A 40V - 60V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Load Sharing, PMBus™, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 125°C (With Derating) |
Packaging Tray | Efficiency 96.6% |
Part Status Active | Mounting Type Through Hole |
Type Intermediate Bus Converter, Digital | Package / Case Quarter Brick |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.45" W x 0.44" H (57.9mm x 36.8mm x 11.2mm) |
Voltage - Input (Min) 40V | Supplier Device Package Quarter Brick |
Voltage - Input (Max) 60V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 54.2A | Standard Number 62368-1 |
Power (Watts) 670 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | Fr.79.03350 | Fr.4,742.01 |
| Unit Price without VAT: | Fr.79.03350 |
|---|---|
| Unit Price with VAT: | Fr.85.43521 |

