Parametric Equivalent

SB07-03C-TB-H | |
|---|---|
DigiKey Part Number | SB07-03C-TB-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB07-03C-TB-H |
Description | DIODE SCHOTTKY 30V 700MA 3CP |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB07-03C-TB-H Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 15 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 3-CP |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 700 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB07-03C-TB-E | onsemi | 6,098 | SB07-03C-TB-EOSCT-ND | Fr.0.52000 | Parametric Equivalent |
| BAT54-7-F | Diodes Incorporated | 11,956 | BAT54-FDICT-ND | Fr.0.13000 | Similar |



