
DV30 | |
|---|---|
DigiKey Part Number | DV30-ND |
Manufacturer | |
Manufacturer Product Number | DV30 |
Description | VOLTAGE DETECTOR NON-CONTACT, AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 600V Measures AC Voltage 12 ~ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Detector | |
Specifications | Measures AC Voltage 12 ~ 600VAC | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.64000 | Fr.19.64 |
| Unit Price without VAT: | Fr.19.64000 |
|---|---|
| Unit Price with VAT: | Fr.21.23084 |

