



EX503 | |
|---|---|
DigiKey Part Number | EX503-ND |
Manufacturer | |
Manufacturer Product Number | EX503 |
Description | MULTIMETER, HEAVY DUTY, WATERPRO |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Relative | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT IV 600V | |
Includes | Battery, Case, Probe, Strap |


