
FO7HSCAE14.31818-T1 | |
---|---|
DigiKey Part Number | 631-FO7HSCAE14.31818-T1TR-ND - Tape & Reel (TR) 631-FO7HSCAE14.31818-T1CT-ND - Cut Tape (CT) 631-FO7HSCAE14.31818-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FO7HSCAE14.31818-T1 |
Description | OSC XO 14.31818MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
cms-datasheet | cms-datasheet |
EDA/CAD Models | FO7HSCAE14.31818-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 14.31818 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.295" L x 0.205" W (7.50mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.0.98000 | Fr.0.98 |
10 | Fr.0.84900 | Fr.8.49 |
25 | Fr.0.80240 | Fr.20.06 |
50 | Fr.0.76940 | Fr.38.47 |
100 | Fr.0.73770 | Fr.73.77 |
250 | Fr.0.69756 | Fr.174.39 |
500 | Fr.0.66874 | Fr.334.37 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1,000 | Fr.0.64109 | Fr.641.09 |
2,000 | Fr.0.61460 | Fr.1,229.20 |
3,000 | Fr.0.59962 | Fr.1,798.86 |
5,000 | Fr.0.58128 | Fr.2,906.40 |
7,000 | Fr.0.56952 | Fr.3,986.64 |
10,000 | Fr.0.55731 | Fr.5,573.10 |
12,000 | Fr.0.55118 | Fr.6,614.16 |
Unit Price without VAT: | Fr.0.98000 |
---|---|
Unit Price with VAT: | Fr.1.05938 |