


FC2BSBBMM20.0-T3 | |
|---|---|
DigiKey Part Number | 631-1037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC2BSBBMM20.0-T3 |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 20pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |

