


FC5BQCCMC12.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC5BQCCMC12.0-T1TR-ND - Tape & Reel (TR) 631-FC5BQCCMC12.0-T1CT-ND - Cut Tape (CT) 631-FC5BQCCMC12.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC5BQCCMC12.0-T1 |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FC5BQCCMC12.0-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.87000 | Fr.0.87 |
| 10 | Fr.0.75800 | Fr.7.58 |
| 25 | Fr.0.71640 | Fr.17.91 |
| 50 | Fr.0.68680 | Fr.34.34 |
| 100 | Fr.0.65850 | Fr.65.85 |
| 250 | Fr.0.62268 | Fr.155.67 |
| 500 | Fr.0.59692 | Fr.298.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.57224 | Fr.572.24 |
| 2,000 | Fr.0.54860 | Fr.1,097.20 |
| 3,000 | Fr.0.53523 | Fr.1,605.69 |
| 5,000 | Fr.0.51885 | Fr.2,594.25 |
| 7,000 | Fr.0.50835 | Fr.3,558.45 |
| 10,000 | Fr.0.49745 | Fr.4,974.50 |
| 12,000 | Fr.0.49197 | Fr.5,903.64 |
| Unit Price without VAT: | Fr.0.87000 |
|---|---|
| Unit Price with VAT: | Fr.0.94047 |











