FGR2-PE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FreeWave Technologies
In Stock: 29
Unit Price: Fr.1,267.20000
Datasheet
FGR2-PE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGR2-PE

DigiKey Part Number
2108-FGR2-PE-ND
Manufacturer
Manufacturer Product Number
FGR2-PE
Description
RF TXRX MODULE 902-928MHZ 115.2K
Customer Reference
Detailed Description
Transceiver Module 902MHz ~ 928MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
-
Protocol
-
Modulation
GFSK
Frequency
902MHz ~ 928MHz
Data Rate
153.6kbps
Power - Output
1W
Sensitivity
-108dBm
Serial Interfaces
Ethernet, Serial
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
6V ~ 30V
Current - Receiving
63mA
Current - Transmitting
220mA
Operating Temperature
-40°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes