
FT24C64A-ENR-T | |
|---|---|
DigiKey Part Number | 1219-1262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT24C64A-ENR-T |
Description | IC EEPROM 64KBIT I2C 1MHZ 8DFN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 500 ns 8-DFN (2x3) |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 500 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-DFN (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.18881 | Fr.566.43 |
| Unit Price without VAT: | Fr.0.18881 |
|---|---|
| Unit Price with VAT: | Fr.0.20410 |

