FT24C64A-UNR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 3,960
Unit Price: Fr.0.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.55000
Datasheet

Similar


Microchip Technology
In Stock: 2,749
Unit Price: Fr.0.46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.34112
Datasheet

Similar


Microchip Technology
In Stock: 1,314
Unit Price: Fr.0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 9,920
Unit Price: Fr.0.72000
Datasheet
EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C64A-UNR-T

DigiKey Part Number
1219-1132-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C64A-UNR-T
Description
IC EEPROM 64KBIT I2C 800KHZ 8DFN
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
FT24C64A-UNR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
800 kHz
Write Cycle Time - Word, Page
5ms
Access Time
700 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes