FT24C64A-USR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: Fr.0.11924
Datasheet

Similar


Microchip Technology
In Stock: 892
Unit Price: Fr.0.47000
Datasheet

Similar


Microchip Technology
In Stock: 1,333
Unit Price: Fr.0.40000
Datasheet

Similar


Microchip Technology
In Stock: 5,226
Unit Price: Fr.0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


Microchip Technology
In Stock: 15,697
Unit Price: Fr.0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.37600
Datasheet

Similar


Microchip Technology
In Stock: 2,164
Unit Price: Fr.0.32000
Datasheet

Similar


Microchip Technology
In Stock: 790
Unit Price: Fr.0.32000
Datasheet

Similar


Microchip Technology
In Stock: 2,784
Unit Price: Fr.0.34000
Datasheet

Similar


Microchip Technology
In Stock: 2,239
Unit Price: Fr.0.32000
Datasheet

Similar


Microchip Technology
In Stock: 27,080
Unit Price: Fr.0.30000
Datasheet

Similar


Microchip Technology
In Stock: 8,879
Unit Price: Fr.0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,394
Unit Price: Fr.0.26000
Datasheet
8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C64A-USR-T

DigiKey Part Number
1219-1096-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C64A-USR-T
Description
IC EEPROM 64KBIT I2C 800KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
FT24C64A-USR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
800 kHz
Write Cycle Time - Word, Page
5ms
Access Time
700 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types