Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FT24C64A-UTR-B | |
|---|---|
DigiKey Part Number | 1219-1023-ND |
Manufacturer | |
Manufacturer Product Number | FT24C64A-UTR-B |
Description | IC EEPROM 64KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 800 kHz 700 ns 8-TSSOP |
EDA/CAD Models | FT24C64A-UTR-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 800 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 700 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-E/ST | Microchip Technology | 0 | 24AA64-E/ST-ND | Fr.0.55185 | Similar |
| 24AA64-I/ST | Microchip Technology | 119 | 24AA64-I/ST-ND | Fr.0.44000 | Similar |
| 24AA64F-I/ST | Microchip Technology | 1,690 | 24AA64F-I/ST-ND | Fr.0.44000 | Similar |
| 24FC64-I/ST | Microchip Technology | 0 | 24FC64-I/ST-ND | Fr.0.38389 | Similar |
| 24FC64F-I/ST | Microchip Technology | 840 | 24FC64F-I/ST-ND | Fr.0.36000 | Similar |






