
FT120T-U | |
|---|---|
DigiKey Part Number | FT120T-U-ND |
Manufacturer | |
Manufacturer Product Number | FT120T-U |
Description | IC CONTROLLER USB 28TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 USB Interface 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 4V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.40800 | Fr.704.00 |
| Unit Price without VAT: | Fr.1.40800 |
|---|---|
| Unit Price with VAT: | Fr.1.52205 |


