
MGDSK04CC/Y | |
---|---|
DigiKey Part Number | 2551-MGDSK04CC/Y-ND |
Manufacturer | |
Manufacturer Product Number | MGDSK04CC/Y |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 800mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 9 Leads | |
Size / Dimension | 1.26" L x 0.76" W x 0.31" H (32.0mm x 19.3mm x 7.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.30.73000 | Fr.30.73 |
6 | Fr.29.45500 | Fr.176.73 |
12 | Fr.28.97667 | Fr.347.72 |
27 | Fr.28.42630 | Fr.767.51 |
51 | Fr.28.00157 | Fr.1,428.08 |
102 | Fr.27.54529 | Fr.2,809.62 |
252 | Fr.26.96036 | Fr.6,794.01 |
Unit Price without VAT: | Fr.30.73000 |
---|---|
Unit Price with VAT: | Fr.33.21913 |