
| 1S4A1_0324S1.5UP | |
|---|---|
| DigiKey Part Number | 3182-1S4A1_0324S1.5UP-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1S4A1_0324S1.5UP | 
| Description | DC-DC INDUSTRIAL | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 2.97V - 3.63V Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.97V | |
| Voltage - Input (Max) | 3.63V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 42mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C (With Derating) | |
| Efficiency | 85% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP Module | |
| Size / Dimension | 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | cURus | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 42 | Fr.2.70333 | Fr.113.54 | 
| Unit Price without VAT: | Fr.2.70333 | 
|---|---|
| Unit Price with VAT: | Fr.2.92230 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland