Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8DPW_1212D1.6

DigiKey Part Number
3182-8DPW_1212D1.6-ND
Manufacturer
Manufacturer Product Number
8DPW_1212D1.6
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 333mA, 333mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
7.992 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 9 Leads
Size / Dimension
1.24" L x 0.79" W x 0.39" H (31.6mm x 20.1mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.19.56000Fr.19.56
5Fr.18.44200Fr.92.21
15Fr.17.71133Fr.265.67
30Fr.17.26533Fr.517.96
60Fr.16.83117Fr.1,009.87
105Fr.16.48829Fr.1,731.27
255Fr.15.95906Fr.4,069.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.19.56000
Unit Price with VAT:Fr.21.14436