Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1T8A4_0303S3UP | |
|---|---|
DigiKey Part Number | 3182-1T8A4_0303S3UPTR-ND - Tape & Reel (TR) 3182-1T8A4_0303S3UPCT-ND - Cut Tape (CT) 3182-1T8A4_0303S3UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8A4_0303S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 2.97V | Size / Dimension 0.53" L x 0.33" W x 0.29" H (13.5mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 3.63V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1T8A4_0303S1.5UP | GAPTEC Electronic | 0 | 3182-1T8A4_0303S1.5UPCT-ND | Fr.1.72752 | Parametric Equivalent |
| 1T8A4_0303S1.5UP | GAPTEC Electronic | 38 | 3182-1T8A4_0303S1.5UP-ND | Fr.2.85000 | Parametric Equivalent |
| PDSE1-S3-S3-M | Bel Power Solutions | 0 | 179-PDSE1-S3-S3-M-ND | Fr.3.28789 | Parametric Equivalent |
| PDSE1-S3-S3-M-TR | Bel Power Solutions | 0 | 179-PDSE1-S3-S3-M-TRCT-ND | Fr.3.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.1.88346 | Fr.941.73 |
| Unit Price without VAT: | Fr.1.88346 |
|---|---|
| Unit Price with VAT: | Fr.2.03602 |


