Similar

20DMWE4_2415S1.5 | |
|---|---|
DigiKey Part Number  | 3182-20DMWE4_2415S1.5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 20DMWE4_2415S1.5  | 
Description  | DC-DC INDUSTRIAL  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 15V 1.333A 9V - 36V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 9V  | |
Voltage - Input (Max)  | 36V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 1.333A  | |
Power (Watts)  | 20 W  | |
Voltage - Isolation  | 1.5 kV  | |
Applications  | ITE (Commercial)  | |
Features  | Adjustable Output  | |
Operating Temperature  | -40°C ~ 95°C (With Derating)  | |
Efficiency  | 91%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-DIP Module  | |
Size / Dimension  | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)  | |
Supplier Device Package  | -  | |
Control Features  | -  | |
Approval Agency  | cURus  | |
Standard Number  | 60950-1  | 


