2S7WB_1205S3RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: Fr.6.43000
Datasheet
2S7WB_1205S3RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2S7WB_1205S3RP

DigiKey Part Number
3182-2S7WB_1205S3RP-ND
Manufacturer
Manufacturer Product Number
2S7WB_1205S3RP
Description
ISOLATED MODULE DC DC CONVERTERS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.5mm x 7.1mm x 10.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.43000Fr.6.43
5Fr.6.19600Fr.30.98
10Fr.6.09500Fr.60.95
25Fr.5.96440Fr.149.11
50Fr.5.86780Fr.293.39
100Fr.5.77250Fr.577.25
250Fr.5.64860Fr.1,412.15
500Fr.5.55652Fr.2,778.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.43000
Unit Price with VAT:Fr.6.95083