
LMS78_15-0.5R | |
---|---|
DigiKey Part Number | 3182-LMS78_15-0.5R-ND |
Manufacturer | |
Manufacturer Product Number | LMS78_15-0.5R |
Description | DC-DC STEP DOWN REGULATORS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V or -15V 500mA or 150mA 8V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA or 150mA | |
Power (Watts) | 9.75 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60950-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.46000 | Fr.2.46 |
5 | Fr.2.36800 | Fr.11.84 |
10 | Fr.2.33000 | Fr.23.30 |
42 | Fr.2.25286 | Fr.94.62 |
84 | Fr.2.21631 | Fr.186.17 |
126 | Fr.2.19508 | Fr.276.58 |
252 | Fr.2.15944 | Fr.544.18 |
504 | Fr.2.12433 | Fr.1,070.66 |
Unit Price without VAT: | Fr.2.46000 |
---|---|
Unit Price with VAT: | Fr.2.65926 |