5ACFEW_12S3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


GAPTEC Electronic
In Stock: 0
Unit Price: Fr.2.70000
Datasheet
5ACFEW_15S3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACFEW_12S3

DigiKey Part Number
3182-5ACFEW_12S3-ND
Manufacturer
Manufacturer Product Number
5ACFEW_12S3
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 420mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
5ACFEW_12S3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
79%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm)
Approval Agency
CE, cURus, UL
Standard Number
60335-1; 62368-1
Line Regulation
±1.5%
Load Regulation
±3%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes