Similar

LMTO78_15-0.5 | |
|---|---|
DigiKey Part Number | 3182-LMTO78_15-0.5TR-ND - Tape & Reel (TR) 3182-LMTO78_15-0.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMTO78_15-0.5 |
Description | DC-DC POL |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMTO78_15-0.5 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 19V | Size / Dimension 0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm) |
Voltage - Input (Max) 36V | Approval Agency CE |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPMH15-0.5 | Recom Power | 0 | 945-RPMH15-0.5CT-ND | Fr.5.45000 | Similar |


