
05-20-A-0152-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-20-A-0152-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0152-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.0.88680 | Fr.88.68 |
200 | Fr.0.80390 | Fr.160.78 |
300 | Fr.0.75933 | Fr.227.80 |
500 | Fr.0.70694 | Fr.353.47 |
700 | Fr.0.67466 | Fr.472.26 |
1,000 | Fr.0.64222 | Fr.642.22 |
2,500 | Fr.0.56689 | Fr.1,417.22 |
5,000 | Fr.0.54800 | Fr.2,740.00 |
Unit Price without VAT: | Fr.0.88680 |
---|---|
Unit Price with VAT: | Fr.0.95863 |