
BC070-05-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BC070-05-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BC070-05-A-1-L-CCT-ND - Cut Tape (CT) 2073-BC070-05-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC070-05-A-1-L-C |
Description | 5POS 1.0MM PITCH SOCKET, SIL, SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC070-05-A-1-L-C Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.089" (2.26mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board | Features Pick and Place |
Number of Positions | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.70300 | Fr.7.03 |
| 100 | Fr.0.59740 | Fr.59.74 |
| 500 | Fr.0.53320 | Fr.266.60 |
| 1,000 | Fr.0.50774 | Fr.507.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.46988 | Fr.1,409.64 |
| 6,000 | Fr.0.44746 | Fr.2,684.76 |
| 9,000 | Fr.0.43486 | Fr.3,913.74 |
| 15,000 | Fr.0.41948 | Fr.6,292.20 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |




