
BC034-04-A-V-0150-L-C | |
---|---|
DigiKey Part Number | 2073-BC034-04-A-V-0150-L-CTR-ND - Tape & Reel (TR) 2073-BC034-04-A-V-0150-L-CCT-ND - Cut Tape (CT) 2073-BC034-04-A-V-0150-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC034-04-A-V-0150-L-C |
Description | 4POS 1.0MM PITCH HEADER, SIL, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC034-04-A-V-0150-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.91000 | Fr.0.91 |
10 | Fr.0.77800 | Fr.7.78 |
100 | Fr.0.66100 | Fr.66.10 |
500 | Fr.0.59004 | Fr.295.02 |
1,000 | Fr.0.56186 | Fr.561.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.52670 | Fr.1,316.75 |
5,000 | Fr.0.50157 | Fr.2,507.85 |
7,500 | Fr.0.48743 | Fr.3,655.72 |
12,500 | Fr.0.47019 | Fr.5,877.38 |
Unit Price without VAT: | Fr.0.91000 |
---|---|
Unit Price with VAT: | Fr.0.98371 |