
BC050-16A-K0-0200-0160-0480-LB | |
---|---|
DigiKey Part Number | 2073-BC050-16A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-16A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-16A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-16A-K0-0200-0160-0480-LB |
Description | 16W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-16A-K0-0200-0160-0480-LB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.039" (1.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.41000 | Fr.1.41 |
10 | Fr.1.19600 | Fr.11.96 |
100 | Fr.1.01620 | Fr.101.62 |
500 | Fr.0.90702 | Fr.453.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | Fr.0.85269 | Fr.1,023.23 |
2,400 | Fr.0.81201 | Fr.1,948.82 |
3,600 | Fr.0.78913 | Fr.2,840.87 |
6,000 | Fr.0.76122 | Fr.4,567.32 |
8,400 | Fr.0.74338 | Fr.6,244.39 |
Unit Price without VAT: | Fr.1.41000 |
---|---|
Unit Price with VAT: | Fr.1.52421 |