
USB4805-03-A | |
|---|---|
DigiKey Part Number | 2073-USB4805-03-ATR-ND - Tape & Reel (TR) 2073-USB4805-03-ACT-ND - Cut Tape (CT) 2073-USB4805-03-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4805-03-A |
Description | USB2.0 TYPE C RECEPTACLE, SMT, H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.33000 | Fr.1.33 |
| 10 | Fr.1.12700 | Fr.11.27 |
| 25 | Fr.1.05640 | Fr.26.41 |
| 50 | Fr.1.00580 | Fr.50.29 |
| 100 | Fr.0.95770 | Fr.95.77 |
| 250 | Fr.0.89768 | Fr.224.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | Fr.0.84909 | Fr.467.00 |
| 1,100 | Fr.0.80856 | Fr.889.42 |
| 1,650 | Fr.0.78577 | Fr.1,296.52 |
| 2,750 | Fr.0.75797 | Fr.2,084.42 |
| 3,850 | Fr.0.74020 | Fr.2,849.77 |
| 5,500 | Fr.0.72182 | Fr.3,970.01 |
| Unit Price without VAT: | Fr.1.33000 |
|---|---|
| Unit Price with VAT: | Fr.1.43773 |








