
PETIT ORGUE PAIR | |
---|---|
DigiKey Part Number | 2056-PETITORGUEPAIR-ND |
Manufacturer | |
Manufacturer Product Number | PETIT ORGUE PAIR |
Description | SPEAKER RECTANGULAR PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Speaker Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Size / Dimension | 12.402" L x 10.866" W (315.00mm x 276.00mm) | |
Height - Seated (Max) | 13.780" (350.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.430.38000 | Fr.430.38 |
Unit Price without VAT: | Fr.430.38000 |
---|---|
Unit Price with VAT: | Fr.465.24078 |