
2142 T 10 | |
|---|---|
DigiKey Part Number | 2128-2142T10-ND |
Manufacturer | |
Manufacturer Product Number | 2142 T 10 |
Description | HEX T-HANDLE 10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 10mm 9.37" (238.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 10mm |
Packaging Bulk | Length - Overall 9.37" (238.0mm) |
Part Status Active | Features Chrome Plated |
Tool Type T-Handle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.77000 | Fr.30.77 |
| Unit Price without VAT: | Fr.30.77000 |
|---|---|
| Unit Price with VAT: | Fr.33.26237 |

