
2142 T 7 | |
|---|---|
DigiKey Part Number | 2128-2142T7-ND |
Manufacturer | |
Manufacturer Product Number | 2142 T 7 |
Description | HEX T-HANDLE 7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Key T-Handle 7mm 8.39" (213.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | T-Handle | |
Tip Type | Hex | |
Size | 7mm | |
Length - Overall | 8.39" (213.0mm) | |
Features | Chrome Plated | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.26000 | Fr.22.26 |
| Unit Price without VAT: | Fr.22.26000 |
|---|---|
| Unit Price with VAT: | Fr.24.06306 |

